

A17556-125 | |
---|---|
DigiKey Part Number | 903-1637-ND |
Manufacturer | |
Manufacturer Product Number | A17556-125 |
Description | RF EMI ABSORBING SHEET 18" X 18" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet CoolZorb™ 600 18.000" (457.20mm) X 18.000" (457.20mm) X 0.125" (3.17mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 18.000" (457.20mm) | |
Width | 18.000" (457.20mm) | |
Thickness - Overall | 0.125" (3.17mm) | |
Operating Temperature | -40°C ~ 175°C | |
Adhesive | - | |
Material | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Certification | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 512,48000 € | 512,48 € |
10 | 448,75000 € | 4.487,50 € |
Unit Price without VAT: | 512,48000 € |
---|---|
Unit Price with VAT: | 609,85120 € |