

A17556-100 | |
---|---|
DigiKey Part Number | 903-1636-ND |
Manufacturer | |
Manufacturer Product Number | A17556-100 |
Description | RF EMI ABSORBING SHEET 18" X 18" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet CoolZorb 600 18.000" (457.20mm) X 18.000" (457.20mm) X 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 18.000" (457.20mm) | |
Width | 18.000" (457.20mm) | |
Thickness - Overall | 0.100" (2.54mm) | |
Operating Temperature | -40°C ~ 175°C | |
Adhesive | - | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | 418,83667 € | 1.256,51 € |
12 | 390,38917 € | 4.684,67 € |
Unit Price without VAT: | 418,83667 € |
---|---|
Unit Price with VAT: | 498,41564 € |