


A17556-080 | |
|---|---|
DigiKey Part Number | 903-1635-ND |
Manufacturer | |
Manufacturer Product Number | A17556-080 |
Description | RF EMI ABSORBING SHEET 18" X 18" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet CoolZorb 600 18.000" (457.20mm) X 18.000" (457.20mm) X 0.080" (2.03mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 18.000" (457.20mm) | |
Width | 18.000" (457.20mm) | |
Thickness - Overall | 0.080" (2.03mm) | |
Operating Temperature | -40°C ~ 175°C | |
Adhesive | - | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 373,46333 € | 1.120,39 € |
| 12 | 347,59500 € | 4.171,14 € |
| Unit Price without VAT: | 373,46333 € |
|---|---|
| Unit Price with VAT: | 444,42136 € |

