


98100326 | |
|---|---|
DigiKey Part Number | 903-1607-ND |
Manufacturer | |
Manufacturer Product Number | 98100326 |
Description | RF EMI 4"X4" COOLZORB 400 |
Customer Reference | |
Detailed Description | RF EMI CoolZorb 400 Self-Adhesive 4.000" (101.60mm) X 4.000" (101.60mm) X 0.020" (0.50mm) |
Datasheet | Datasheet |
Category | Length 4.000" (101.60mm) |
Manufacturer Laird Technologies EMI | Width 4.000" (101.60mm) |
Series | Thickness - Overall 0.020" (0.50mm) |
Packaging Bulk | Operating Temperature -40°C ~ 175°C |
Part Status Obsolete | Adhesive Self-Adhesive |
Shape Square |

