
8912014046 | |
|---|---|
DigiKey Part Number | 8912014046-ND |
Manufacturer | |
Manufacturer Product Number | 8912014046 |
Description | RFI GASKET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.752" (19.10mm) | |
Length | - | |
Height | 0.126" (3.20mm) | |
Material | - | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,94140 € | 794,14 € |
| Unit Price without VAT: | 7,94140 € |
|---|---|
| Unit Price with VAT: | 9,45027 € |

