
8868-0110-80 | |
---|---|
DigiKey Part Number | 903-8868-0110-80-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8868-0110-80 |
Description | RFI ELASTOMER FOOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | - | |
Shape | - | |
Width | - | |
Length | Enter Number of Feet in Order Quantity | |
Height | - | |
Material | Conductive Elastomer | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Spool Size | 195.00' (59.44m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 33,45000 € | 33,45 € |
10 | 27,25700 € | 272,57 € |
25 | 25,71120 € | 642,78 € |
100 | 24,01120 € | 2.401,12 € |
250 | 23,20096 € | 5.800,24 € |
Unit Price without VAT: | 33,45000 € |
---|---|
Unit Price with VAT: | 39,80550 € |