8865-0105-81 | |
---|---|
DigiKey Part Number | 8865-0105-81-ND |
Manufacturer | |
Manufacturer Product Number | 8865-0105-81 |
Description | GASKET 0.062X0.068" 1' LENGTH |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Shape | D-Shape | |
Width | 0.062" (1.57mm) | |
Length | - | |
Height | 0.068" (1.73mm) | |
Material | - | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |