
8863-0140-89 | |
|---|---|
DigiKey Part Number | 903-8863-0140-89-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8863-0140-89 |
Description | OSTRSD,ECE089 3.0MM FOOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | - | |
Shape | - | |
Width | - | |
Length | Enter Number of Feet in Order Quantity | |
Height | - | |
Material | - | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Spool Size | 349.00' (106.38m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 € | 20,21 € |
| 10 | 16,20000 € | 162,00 € |
| 25 | 15,19800 € | 379,95 € |
| 100 | 14,09640 € | 1.409,64 € |
| 250 | 13,57132 € | 3.392,83 € |
| 500 | 13,25486 € | 6.627,43 € |
| Unit Price without VAT: | 20,21000 € |
|---|---|
| Unit Price with VAT: | 24,04990 € |

