
8861-0100-50 | |
---|---|
DigiKey Part Number | 8861-0100-50-ND |
Manufacturer | |
Manufacturer Product Number | 8861-0100-50 |
Description | RF EMI SHIELDING SHEET 0.063" |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet Electroseal™ EcE50 Silicone Elastomer Pressure Sensitive Adhesive (PSA) 0.063" (1.60mm) X X 0.043" (1.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Rectangular | |
Length | - | |
Width | 0.063" (1.60mm) | |
Thickness - Overall | 0.043" (1.10mm) | |
Operating Temperature | - | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Silicone Elastomer | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |