
8860-9032-100-89 | |
---|---|
DigiKey Part Number | 8860-9032-100-89-ND |
Manufacturer | |
Manufacturer Product Number | 8860-9032-100-89 |
Description | RF EMI SHEET 0.8X250X250MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF EMI Electroseal™ EcE89 X X |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Shape | - | |
Length | - | |
Width | - | |
Thickness - Overall | - | |
Operating Temperature | - | |
Adhesive | - | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
9 | 419,39889 € | 3.774,59 € |
10 | 417,41700 € | 4.174,17 € |
Unit Price without VAT: | 419,39889 € |
---|---|
Unit Price with VAT: | 499,08468 € |