

8860-0032-100-93 | |
---|---|
DigiKey Part Number | 8860-0032-100-93-ND |
Manufacturer | |
Manufacturer Product Number | 8860-0032-100-93 |
Description | RF EMI SHIELDING SHEET 10" X 10" |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet Electroseal™ EcE93 10.000" (254.00mm) X 10.000" (254.00mm) X 0.031" (0.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Square | |
Length | 10.000" (254.00mm) | |
Width | 10.000" (254.00mm) | |
Thickness - Overall | 0.031" (0.80mm) | |
Operating Temperature | - | |
Adhesive | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | 287,01667 € | 861,05 € |
10 | 268,55700 € | 2.685,57 € |
25 | 258,14600 € | 6.453,65 € |
Unit Price without VAT: | 287,01667 € |
---|---|
Unit Price with VAT: | 341,54984 € |