RF EMI Absorbing Tape ReZorb™ S Silicone Elastomer 7.874" (200.00mm) X 7.874" (200.00mm) X 0.190" (4.83mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87900004

DigiKey Part Number
903-87900004-ND
Manufacturer
Manufacturer Product Number
87900004
Description
RF EMI ABSORB TAPE 7.874"X200MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Tape ReZorb™ S Silicone Elastomer 7.874" (200.00mm) X 7.874" (200.00mm) X 0.190" (4.83mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Absorbing Tape
Shape
Square
Length
7.874" (200.00mm)
Width
7.874" (200.00mm)
Thickness - Overall
0.190" (4.83mm)
Operating Temperature
-70°C ~ 177°C
Adhesive
-
Material
Silicone Elastomer
Grade
-
Qualification
-
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
194,07000 €94,07 €
1078,88500 €788,85 €
2575,09360 €1.877,34 €
10070,92700 €7.092,70 €
Manufacturers Standard Package
Unit Price without VAT:94,07000 €
Unit Price with VAT:111,94330 €