
8563-0494-84 | |
|---|---|
DigiKey Part Number | 8563-0494-84-ND |
Manufacturer | |
Manufacturer Product Number | 8563-0494-84 |
Description | RFI GASKET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket |
Datasheet | Datasheet |
Category | Type Gasket |
Manufacturer Laird Technologies EMI | Shape Round |
Series | Width 3.463" (87.96mm) |
Packaging Bulk | Height 0.070" (1.78mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,90270 € | 1.390,27 € |
| Unit Price without VAT: | 13,90270 € |
|---|---|
| Unit Price with VAT: | 16,54421 € |

