
8563-0129-94 | |
|---|---|
DigiKey Part Number | 903-8563-0129-94-ND |
Manufacturer | |
Manufacturer Product Number | 8563-0129-94 |
Description | RFI GASKET |
Customer Reference | |
Detailed Description | RFI Gasket |
Datasheet | Datasheet |
Category | Type Gasket |
Manufacturer Laird Technologies EMI | Shape D-Shape |
Series | Width 0.099" (2.51mm) |
Packaging Bulk | Height 0.065" (1.65mm) |
Part Status Obsolete |

