
8563-0080-81 | |
|---|---|
DigiKey Part Number | 8563-0080-81-ND |
Manufacturer | |
Manufacturer Product Number | 8563-0080-81 |
Description | RFI GASKET |
Customer Reference | |
Detailed Description | RFI Gasket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 1.114" (28.30mm) | |
Length | - | |
Height | 0.071" (1.80mm) | |
Material | - | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,04000 € | 20,04 € |
| 10 | 16,07800 € | 160,78 € |
| Unit Price without VAT: | 20,04000 € |
|---|---|
| Unit Price with VAT: | 23,84760 € |

