
8560-0144-81 | |
|---|---|
DigiKey Part Number | 903-8560-0144-81-ND |
Manufacturer | |
Manufacturer Product Number | 8560-0144-81 |
Description | RFI GASKET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket |
Category | Type Gasket |
Manufacturer Laird Technologies EMI | Shape Round |
Series | Width 0.657" (16.70mm) |
Packaging Bulk | Height 0.063" (1.60mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.443 | 2,63209 € | 3.798,11 € |
| Unit Price without VAT: | 2,63209 € |
|---|---|
| Unit Price with VAT: | 3,13219 € |

