8516-9212-56 | |
---|---|
DigiKey Part Number | 8516-9212-56-ND |
Manufacturer | |
Manufacturer Product Number | 8516-9212-56 |
Description | RFI GASKET ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 0.800" (20.32mm) | |
Length | 2.840" (72.14mm) | |
Height | 0.030" (0.76mm) | |
Material | - | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 18,68980 € | 934,49 € |
Unit Price without VAT: | 18,68980 € |
---|---|
Unit Price with VAT: | 22,24086 € |