
85095120 | |
|---|---|
DigiKey Part Number | 903-85095120-ND |
Manufacturer | |
Manufacturer Product Number | 85095120 |
Description | RF EMI ABSORBING SHEET 24" X 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet Eccosorb™ JCS-Next Silicone Elastomer Pressure Sensitive Adhesive (PSA) 12.000" (304.80mm) X 24.000" (609.60mm) X 0.120" (3.05mm) |
Datasheet | Datasheet |
Category | Length 24.000" (609.60mm) |
Manufacturer Laird Technologies EMI | Width 12.000" (304.80mm) |
Series | Thickness - Overall 0.120" (3.05mm) |
Packaging Bulk | Operating Temperature -70°C ~ 177°C |
Part Status Active | Adhesive Pressure Sensitive Adhesive (PSA) |
Type Absorbing Sheet | Material Silicone Elastomer |
Shape Sheet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.018,97000 € | 1.018,97 € |
| Unit Price without VAT: | 1.018,97000 € |
|---|---|
| Unit Price with VAT: | 1.212,57430 € |

