
85095111 | |
|---|---|
DigiKey Part Number | 903-85095111-ND |
Manufacturer | |
Manufacturer Product Number | 85095111 |
Description | RF EMI ABSORBING SHEET 12" X 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet Eccosorb™ JCS-Next Silicone Elastomer Pressure Sensitive Adhesive (PSA) 12.000" (304.80mm) X 12.000" (304.80mm) X 0.110" (2.79mm) |
Datasheet | Datasheet |
Category | Length 12.000" (304.80mm) |
Manufacturer Laird Technologies EMI | Width 12.000" (304.80mm) |
Series | Thickness - Overall 0.110" (2.79mm) |
Packaging Bulk | Operating Temperature -70°C ~ 177°C |
Part Status Active | Adhesive Pressure Sensitive Adhesive (PSA) |
Type Absorbing Sheet | Material Silicone Elastomer |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 526,70000 € | 1.053,40 € |
| 10 | 517,16400 € | 5.171,64 € |
| Unit Price without VAT: | 526,70000 € |
|---|---|
| Unit Price with VAT: | 626,77300 € |

