
85005050 | |
|---|---|
DigiKey Part Number | 903-85005050-ND |
Manufacturer | |
Manufacturer Product Number | 85005050 |
Description | RF EMI ABSORBING SHEET 36" X 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet Eccosorb™ JCS-Next Silicone Elastomer 12.000" (304.80mm) X 36.000" (914.40mm) X 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Shape Sheet |
Manufacturer Laird Technologies EMI | Length 36.000" (914.40mm) |
Series | Width 12.000" (304.80mm) |
Packaging Bulk | Thickness - Overall 0.050" (1.27mm) |
Part Status Active | Operating Temperature -70°C ~ 177°C |
Type Absorbing Sheet | Material Silicone Elastomer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 554,06000 € | 1.108,12 € |
| 10 | 509,64200 € | 5.096,42 € |
| Unit Price without VAT: | 554,06000 € |
|---|---|
| Unit Price with VAT: | 659,33140 € |

