
85005041 | |
|---|---|
DigiKey Part Number | 903-85005041-ND |
Manufacturer | |
Manufacturer Product Number | 85005041 |
Description | RF EMI ABSORBING SHEET 12" X 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet Eccosorb™ JCS-Next Silicone Elastomer 12.000" (304.80mm) X 12.000" (304.80mm) X 0.040" (1.02mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 12.000" (304.80mm) | |
Width | 12.000" (304.80mm) | |
Thickness - Overall | 0.040" (1.02mm) | |
Operating Temperature | -70°C ~ 177°C | |
Adhesive | - | |
Material | Silicone Elastomer | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,30000 € | 255,30 € |
| 10 | 219,78000 € | 2.197,80 € |
| 25 | 210,91400 € | 5.272,85 € |
| Unit Price without VAT: | 255,30000 € |
|---|---|
| Unit Price with VAT: | 303,80700 € |

