
85005020 | |
|---|---|
DigiKey Part Number | 903-85005020-ND |
Manufacturer | |
Manufacturer Product Number | 85005020 |
Description | RF EMI ABSORBING SHEET 36" X 12" |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet Eccosorb™ JCS-Next Silicone Elastomer 12.000" (304.80mm) X 36.000" (914.40mm) X 0.020" (0.51mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Sheet | |
Length | 36.000" (914.40mm) | |
Width | 12.000" (304.80mm) | |
Thickness - Overall | 0.020" (0.51mm) | |
Operating Temperature | -70°C ~ 177°C | |
Adhesive | - | |
Material | Silicone Elastomer | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 310,28000 € | 930,84 € |
| 10 | 290,60700 € | 2.906,07 € |
| 25 | 279,51240 € | 6.987,81 € |
| Unit Price without VAT: | 310,28000 € |
|---|---|
| Unit Price with VAT: | 369,23320 € |

