
8417-3068-62 | |
|---|---|
DigiKey Part Number | 8417-3068-62-ND |
Manufacturer | |
Manufacturer Product Number | 8417-3068-62 |
Description | RFI GASKET PU SILVER ADH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Polyurethane Foam, Nylon Silver Adhesive |
Datasheet | Datasheet |
Category | Length 84.000" (213.36cm) |
Manufacturer Laird Technologies EMI | Height 0.374" (9.50mm) |
Packaging Bulk | Material Polyurethane Foam, Nylon |
Part Status Active | Plating Silver |
Type Gasket | Attachment Method Adhesive |
Shape Rectangle | Operating Temperature -40°C ~ 107°C |
Width 0.380" (9.65mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,31000 € | 119,31 € |
| 10 | 100,72900 € | 1.007,29 € |
| 30 | 95,30167 € | 2.859,05 € |
| Unit Price without VAT: | 119,31000 € |
|---|---|
| Unit Price with VAT: | 141,97890 € |

