

8417-3055-62 | |
---|---|
DigiKey Part Number | 8417-3055-62-ND |
Manufacturer | |
Manufacturer Product Number | 8417-3055-62 |
Description | RFI FOF GASKET PU |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.375" (9.53mm) | |
Length | 7.00' (213.36cm) | |
Height | 0.187" (4.75mm) | |
Material | Polyurethane Foam, Nylon | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |