
8417-3053-62 | |
|---|---|
DigiKey Part Number | 8417-3053-62-ND |
Manufacturer | |
Manufacturer Product Number | 8417-3053-62 |
Description | RFI GASKET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket |
Category | Type Gasket |
Manufacturer Laird Technologies EMI | Shape Rectangle |
Series | Width 0.250" (6.40mm) |
Packaging Bulk | Length 0.500" (12.70mm) |
Part Status Active | Height 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 44,02220 € | 2.201,11 € |
| Unit Price without VAT: | 44,02220 € |
|---|---|
| Unit Price with VAT: | 52,38642 € |

