
8409016854 | |
|---|---|
DigiKey Part Number | 8409016854-ND |
Manufacturer | |
Manufacturer Product Number | 8409016854 |
Description | RFI GASKET BECU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Beryllium Copper |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 1.035" (26.30mm) | |
Length | - | |
Height | 0.283" (7.20mm) | |
Material | Beryllium Copper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -31°C ~ 100°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 9,19533 € | 1.379,30 € |
| Unit Price without VAT: | 9,19533 € |
|---|---|
| Unit Price with VAT: | 10,94244 € |

