
8300015044 | |
|---|---|
DigiKey Part Number | 8300015044-ND |
Manufacturer | |
Manufacturer Product Number | 8300015044 |
Description | RFI GASKET SLV STEEL TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Sleeve Steel Tin |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gasket Sleeve | |
Shape | Tape | |
Width | 1.500" (38.10mm) | |
Length | - | |
Height | 0.598" (15.20mm) | |
Material | Steel | |
Plating | Tin | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 115,14778 € | 1.036,33 € |
| Unit Price without VAT: | 115,14778 € |
|---|---|
| Unit Price with VAT: | 137,02586 € |

