
8101010940 | |
|---|---|
DigiKey Part Number | 8101010940-ND |
Manufacturer | |
Manufacturer Product Number | 8101010940 |
Description | RFI GASKET |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | - | |
Length | - | |
Height | 0.500" (12.70mm) | |
Material | - | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 154 | 7,13032 € | 1.098,07 € |
| Unit Price without VAT: | 7,13032 € |
|---|---|
| Unit Price with VAT: | 8,48508 € |

