
8101010340 | |
---|---|
DigiKey Part Number | 8101010340-ND |
Manufacturer | |
Manufacturer Product Number | 8101010340 |
Description | RFI GASKET TIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | - | |
Length | - | |
Height | 0.126" (3.20mm) | |
Material | - | |
Plating | Tin | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,13000 € | 8,13 € |
10 | 6,33000 € | 63,30 € |
25 | 5,88040 € | 147,01 € |
100 | 5,38640 € | 538,64 € |
250 | 5,15092 € | 1.287,73 € |
500 | 5,00896 € | 2.504,48 € |
1.000 | 4,89213 € | 4.892,13 € |
Unit Price without VAT: | 8,13000 € |
---|---|
Unit Price with VAT: | 9,67470 € |