


8101010240 | |
|---|---|
DigiKey Part Number | 903-8101010240-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8101010240 |
Description | RFI GASKET BECU FOOT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - RFI Gasket Beryllium Copper |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.093" (2.36mm) | |
Length | 12.000" (304.80mm) | |
Height | 0.093" (2.36mm) | |
Material | Beryllium Copper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,87000 € | 23,87 € |
| 10 | 21,12700 € | 211,27 € |
| 25 | 20,12280 € | 503,07 € |
| 50 | 19,39440 € | 969,72 € |
| 100 | 18,69150 € | 1.869,15 € |
| 250 | 17,79984 € | 4.449,96 € |
| 500 | 17,15292 € | 8.576,46 € |
| Unit Price without VAT: | 23,87000 € |
|---|---|
| Unit Price with VAT: | 28,40530 € |

