
8101-0104-40 | |
|---|---|
DigiKey Part Number | 903-8101-0104-40-ND |
Manufacturer | |
Manufacturer Product Number | 8101-0104-40 |
Description | RFI GASKET BECU UNPLATED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Beryllium Copper Unplated |
Category | Shape Round |
Manufacturer Laird Technologies EMI | Width 0.117" (2.97mm) |
Series | Height 0.150" (3.80mm) |
Packaging Bulk | Material Beryllium Copper |
Part Status Active | Plating Unplated |
Type Gasket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 164 | 8,39890 € | 1.377,42 € |
| Unit Price without VAT: | 8,39890 € |
|---|---|
| Unit Price with VAT: | 9,99469 € |

