
78547091 | |
|---|---|
DigiKey Part Number | 903-78547091-ND |
Manufacturer | |
Manufacturer Product Number | 78547091 |
Description | RF ABSORB SHEET 24.016"X24.016" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® LS Polyurethane Foam Pressure Sensitive Adhesive (PSA) 24.016" (610.00mm) X 24.016" (610.00mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 24.016" (610.00mm) | |
Width | 24.016" (610.00mm) | |
Thickness - Overall | - | |
Operating Temperature | - | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Polyurethane Foam | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 181,47750 € | 725,91 € |
| 10 | 172,17200 € | 1.721,72 € |
| 25 | 164,97920 € | 4.124,48 € |
| Unit Price without VAT: | 181,47750 € |
|---|---|
| Unit Price with VAT: | 215,95823 € |

