
78153078 | |
|---|---|
DigiKey Part Number | 78153078-ND |
Manufacturer | |
Manufacturer Product Number | 78153078 |
Description | RF EMI ABSORBING SHEET 24" X 24" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® LS-30 Polyurethane Foam 24.000" (609.60mm) X 24.000" (609.60mm) X 0.750" (19.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 24.000" (609.60mm) | |
Width | 24.000" (609.60mm) | |
Thickness - Overall | 0.750" (19.05mm) | |
Operating Temperature | 90°C | |
Adhesive | - | |
Material | Polyurethane Foam | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,01000 € | 184,01 € |
| 10 | 157,07600 € | 1.570,76 € |
| 25 | 150,35040 € | 3.758,76 € |
| Unit Price without VAT: | 184,01000 € |
|---|---|
| Unit Price with VAT: | 218,97190 € |







