Image for 78133077 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78133077

DigiKey Part Number
78133077-ND
Manufacturer
Manufacturer Product Number
78133077
Description
RF EMI ABSORBING SHEET 24" X 24"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet ECCOSORB® LS 24.000" (609.60mm) X 24.000" (609.60mm) X 0.500" (12.70mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Absorbing Sheet
Shape
Square
Length
24.000" (609.60mm)
Width
24.000" (609.60mm)
Thickness - Overall
0.500" (12.70mm)
Operating Temperature
-
Adhesive
-
Material
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5135,79400 €678,97 €
10130,37400 €1.303,74 €
25124,65120 €3.116,28 €
Unit Price without VAT:135,79400 €
Unit Price with VAT:161,59486 €