


78133071 | |
|---|---|
DigiKey Part Number | 78133071-ND |
Manufacturer | |
Manufacturer Product Number | 78133071 |
Description | RF EMI ABSORBING SHEET 24" X 24" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® LS 24.000" (609.60mm) X 24.000" (609.60mm) X 0.125" (3.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 24.000" (609.60mm) | |
Width | 24.000" (609.60mm) | |
Thickness - Overall | 0.125" (3.18mm) | |
Operating Temperature | - | |
Adhesive | - | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 86,57875 € | 692,63 € |
| 10 | 85,43100 € | 854,31 € |
| 25 | 81,40440 € | 2.035,11 € |
| 100 | 76,98060 € | 7.698,06 € |
| Unit Price without VAT: | 86,57875 € |
|---|---|
| Unit Price with VAT: | 103,02871 € |

