RF EMI Absorbing Sheet ECCOSORB® LS Polyurethane Foam Pressure Sensitive Adhesive (PSA) 24.000" (609.60mm) X 24.000" (609.60mm) X 0.126" (3.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78131071

DigiKey Part Number
78131071-ND
Manufacturer
Manufacturer Product Number
78131071
Description
RF EMI ABSORBING SHEET 24" X 24"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet ECCOSORB® LS Polyurethane Foam Pressure Sensitive Adhesive (PSA) 24.000" (609.60mm) X 24.000" (609.60mm) X 0.126" (3.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
24.000" (609.60mm)
Manufacturer
Laird Technologies EMI
Thickness - Overall
0.126" (3.20mm)
Series
Operating Temperature
90°C
Packaging
Bulk
Adhesive
Pressure Sensitive Adhesive (PSA)
Part Status
Active
Material
Polyurethane Foam
Type
Absorbing Sheet
Shelf Life
24 Months
Shape
Square
Shelf Life Start
Date of Shipment
Length
24.000" (609.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
885,50250 €684,02 €
1084,39400 €843,94 €
Unit Price without VAT:85,50250 €
Unit Price with VAT:101,74798 €