
78085104 | |
---|---|
DigiKey Part Number | 78085104-ND |
Manufacturer | |
Manufacturer Product Number | 78085104 |
Description | RF EMI ABSORBING SHEET 24" X 24" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® ANW Polyurethane Foam Pressure Sensitive Adhesive (PSA) 24.000" (609.60mm) X 24.000" (609.60mm) X 0.142" (3.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 24.000" (609.60mm) | |
Width | 24.000" (609.60mm) | |
Thickness - Overall | 0.142" (3.60mm) | |
Operating Temperature | 90°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Polyurethane Foam | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 624,43500 € | 1.248,87 € |
10 | 575,28000 € | 5.752,80 € |
Unit Price without VAT: | 624,43500 € |
---|---|
Unit Price with VAT: | 743,07765 € |