
78085100 | |
|---|---|
DigiKey Part Number | 78085100-ND |
Manufacturer | |
Manufacturer Product Number | 78085100 |
Description | RF EMI ABSORBING SHEET 24" X 24" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® AN-75 Polyurethane Foam 24.000" (609.60mm) X 24.000" (609.60mm) X 1.142" (29.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 24.000" (609.60mm) | |
Width | 24.000" (609.60mm) | |
Thickness - Overall | 1.142" (29.00mm) | |
Operating Temperature | 90°C | |
Adhesive | - | |
Material | Polyurethane Foam | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 242,90000 € | 728,70 € |
| 10 | 226,83900 € | 2.268,39 € |
| 25 | 217,77920 € | 5.444,48 € |
| Unit Price without VAT: | 242,90000 € |
|---|---|
| Unit Price with VAT: | 289,05100 € |



