
78082113 | |
|---|---|
DigiKey Part Number | 903-78082113-ND |
Manufacturer | |
Manufacturer Product Number | 78082113 |
Description | RF ABSORB SHEET 24.016"X24.016" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® AN-72 24.016" (610.00mm) X 24.016" (610.00mm) X 0.051" (1.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 24.016" (610.00mm) | |
Width | 24.016" (610.00mm) | |
Thickness - Overall | 0.051" (1.30mm) | |
Operating Temperature | 90°C | |
Adhesive | - | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 525,57500 € | 1.051,15 € |
| 10 | 482,99300 € | 4.829,93 € |
| Unit Price without VAT: | 525,57500 € |
|---|---|
| Unit Price with VAT: | 625,43425 € |

