
78082097 | |
---|---|
DigiKey Part Number | 78082097-ND |
Manufacturer | |
Manufacturer Product Number | 78082097 |
Description | RF EMI ABSORBING SHEET 24" X 24" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® ANW Polyurethane Foam Pressure Sensitive Adhesive (PSA) 24.000" (609.60mm) X 24.000" (609.60mm) X 0.047" (1.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 24.000" (609.60mm) | |
Width | 24.000" (609.60mm) | |
Thickness - Overall | 0.047" (1.20mm) | |
Operating Temperature | 90°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Polyurethane Foam | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 456,21000 € | 912,42 € |
10 | 418,39500 € | 4.183,95 € |
Unit Price without VAT: | 456,21000 € |
---|---|
Unit Price with VAT: | 542,88990 € |