
78067074 | |
|---|---|
DigiKey Part Number | 78067074-ND |
Manufacturer | |
Manufacturer Product Number | 78067074 |
Description | RF EMI ABSORBING SHEET 24" X 24" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® LS-28 Polyurethane Foam 24.000" (609.60mm) X 24.000" (609.60mm) X 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 24.000" (609.60mm) | |
Width | 24.000" (609.60mm) | |
Thickness - Overall | 0.250" (6.35mm) | |
Operating Temperature | 90°C | |
Adhesive | - | |
Material | Polyurethane Foam | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 113,58833 € | 681,53 € |
| 10 | 110,20600 € | 1.102,06 € |
| 25 | 105,22880 € | 2.630,72 € |
| Unit Price without VAT: | 113,58833 € |
|---|---|
| Unit Price with VAT: | 135,17011 € |

