
78067073 | |
|---|---|
DigiKey Part Number | 78067073-ND |
Manufacturer | |
Manufacturer Product Number | 78067073 |
Description | RF EMI ABSORBING SHEET 24" X 24" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® LS-28 Polyurethane Foam 24.000" (609.60mm) X 24.000" (609.60mm) X 0.126" (3.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 24.000" (609.60mm) | |
Width | 24.000" (609.60mm) | |
Thickness - Overall | 0.126" (3.20mm) | |
Operating Temperature | 90°C | |
Adhesive | - | |
Material | Polyurethane Foam | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 95,67429 € | 669,72 € |
| 10 | 93,65500 € | 936,55 € |
| 25 | 89,30880 € | 2.232,72 € |
| 100 | 84,53270 € | 8.453,27 € |
| Unit Price without VAT: | 95,67429 € |
|---|---|
| Unit Price with VAT: | 113,85241 € |

