


67SLG100150100PI00 | |
|---|---|
DigiKey Part Number | 903-1594-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 67SLG100150100PI00 |
Description | RFI FILM OVER FOAM PU SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFI Film Over Foam Polyurethane Foam, Tin-Copper Polyester (SN/CU) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Film Over Foam | |
Shape | Rectangle | |
Width | 0.394" (10.00mm) | |
Length | 0.394" (10.00mm) | |
Height | 0.591" (15.00mm) | |
Material | Polyurethane Foam, Tin-Copper Polyester (SN/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Solder | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,68433 € | 1.094,93 € |
| Unit Price without VAT: | 0,68433 € |
|---|---|
| Unit Price with VAT: | 0,81435 € |

