


67SLG040035030PI00 | |
|---|---|
DigiKey Part Number | 903-1588-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 67SLG040035030PI00 |
Description | RFI FILM OVER FOAM PU SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFI Film Over Foam Polyurethane Foam, Tin-Copper Polyester (SN/CU) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Film Over Foam | |
Shape | Rectangle | |
Width | 0.157" (4.00mm) | |
Length | 0.118" (3.00mm) | |
Height | 0.138" (3.50mm) | |
Material | Polyurethane Foam, Tin-Copper Polyester (SN/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Solder | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,13339 € | 1.067,12 € |
| Unit Price without VAT: | 0,13339 € |
|---|---|
| Unit Price with VAT: | 0,15873 € |


