67BCG2003004010R00 | |
---|---|
DigiKey Part Number | 67BCG2003004010R00-ND |
Manufacturer | |
Manufacturer Product Number | 67BCG2003004010R00 |
Description | SP,CON,C,AU,TNR |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Shape | - | |
Width | - | |
Length | - | |
Height | - | |
Material | - | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |