
67B5G2003003108R00 | |
---|---|
DigiKey Part Number | 903-67B5G2003003108R00TR-ND - Tape & Reel (TR) 903-67B5G2003003108R00CT-ND - Cut Tape (CT) 903-67B5G2003003108R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 67B5G2003003108R00 |
Description | RFI SHLD FINGER BECU NICKEL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.079" (2.00mm) | |
Length | 0.118" (3.00mm) | |
Height | 0.122" (3.10mm) | |
Material | Beryllium Copper | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,24000 € | 1,24 € |
10 | 0,90500 € | 9,05 € |
25 | 0,82040 € | 20,51 € |
100 | 0,72810 € | 72,81 € |
250 | 0,68396 € | 170,99 € |
500 | 0,65734 € | 328,67 € |
1.000 | 0,63547 € | 635,47 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,61236 € | 1.530,90 € |
5.000 | 0,59843 € | 2.992,15 € |
7.500 | 0,59146 € | 4.435,95 € |
12.500 | 0,58373 € | 7.296,62 € |
Unit Price without VAT: | 1,24000 € |
---|---|
Unit Price with VAT: | 1,47560 € |