67B3G2504807010R0B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67B3G3006010010R0C

DigiKey Part Number
903-67B3G3006010010R0CTR-ND - Tape & Reel (TR)
903-67B3G3006010010R0CCT-ND - Cut Tape (CT)
903-67B3G3006010010R0CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
67B3G3006010010R0C
Description
RFI FINGERSTOCK BECU GOLD SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fingerstock
Shape
-
Width
0.119" (3.00mm)
Length
0.236" (6.00mm)
Height
0.394" (10.00mm)
Material
Beryllium Copper
Plating
Gold
Plating - Thickness
-
Attachment Method
Solder
Operating Temperature
-
Shelf Life Start
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
50°F ~ 77°F (10°C ~ 25°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,33000 €2,33 €
101,74000 €17,40 €
251,59160 €39,79 €
1001,42830 €142,83 €
2501,35040 €337,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,30348 €651,74 €
1.0001,26485 €1.264,85 €
1.5001,24550 €1.868,25 €
2.5001,22407 €3.060,18 €
3.5001,21154 €4.240,39 €
5.0001,19950 €5.997,50 €
Manufacturers Standard Package
Unit Price without VAT:2,33000 €
Unit Price with VAT:2,77270 €