
67B3G2504810010R00 | |
---|---|
DigiKey Part Number | 903-67B3G2504810010R00TR-ND - Tape & Reel (TR) 903-67B3G2504810010R00CT-ND - Cut Tape (CT) 903-67B3G2504810010R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 67B3G2504810010R00 |
Description | RFI FINGERSTOCK BECU GOLD SOLDER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 67B3G2504810010R00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.098" (2.50mm) | |
Length | 0.189" (4.80mm) | |
Height | 0.394" (10.00mm) | |
Material | Beryllium Copper | |
Plating | Gold | |
Plating - Thickness | - | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,14000 € | 2,14 € |
10 | 1,58800 € | 15,88 € |
25 | 1,45120 € | 36,28 € |
100 | 1,30030 € | 130,03 € |
250 | 1,22848 € | 307,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | 1,16696 € | 816,87 € |
1.400 | 1,13451 € | 1.588,31 € |
2.100 | 1,11826 € | 2.348,35 € |
3.500 | 1,10026 € | 3.850,91 € |
4.900 | 1,08973 € | 5.339,68 € |
7.000 | 1,07962 € | 7.557,34 € |
Unit Price without VAT: | 2,14000 € |
---|---|
Unit Price with VAT: | 2,54660 € |