Image for 64008159 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64008159

DigiKey Part Number
64008159-ND
Manufacturer
Manufacturer Product Number
64008159
Description
RF EMI ABSORBING SHEET 12" X 6"
Customer Reference
Detailed Description
RF EMI Absorbing Sheet Eccoshield® LSV 6.000" (152.40mm) X 12.000" (304.80mm) X 0.020" (0.51mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Obsolete
Type
Absorbing Sheet
Shape
Rectangular
Length
12.000" (304.80mm)
Width
6.000" (152.40mm)
Thickness - Overall
0.020" (0.51mm)
Operating Temperature
-
Adhesive
-
Material
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.