6012-0027-02 | |
---|---|
DigiKey Part Number | 6012-0027-02-ND |
Manufacturer | |
Manufacturer Product Number | 6012-0027-02 |
Description | CONN EMI GASKET BLUE |
Customer Reference | |
Detailed Description | Connector EMI Gasket Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | EMI Gasket | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | Electrically Conductive Elastomer (ECE89) | |
Features | - | |
Color | Blue |